Version | counter nut | |
Outer diameter | 33 mm | |
Colour | black | |
Spindle drive type | external hexagon | |
Thread size | PG16 | |
Height | 6 mm | |
Material | polyamide | |
spanner size | 30 mm |
Country of origin | GB |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available