166-50144 | HellermannTyton
Counter nut, PG13.5, W 27 mm, H 6 mm, outer Ø 29 mm, polyamide, 166-50144
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4165 €
50 pcs.
0.3927 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | counter nut | |
Outer diameter | 29 mm | |
Colour | black | |
Spindle drive type | external hexagon | |
Thread size | PG13.5 | |
Height | 6 mm | |
Material | polyamide | |
spanner size | 27 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |