166-50134 | HellermannTyton

Counter nut, M16, W 22 mm, H 5 mm, outer Ø 24 mm, polyamide, 166-50134

Order No.: 42P2424
EAN: 4031026309972
MPN:
166-50134
ALPA-M16-PA66GF30-BK
Series: HelaGuard ALPA
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3094 €
50 pcs.
0.2856 €
100 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version counter nut
Outer diameter 24 mm
Colour black
Spindle drive type external hexagon
Thread size M16
Height 5 mm
Material polyamide
spanner size 22 mm
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
spanner size
Outer diameter
Height
Thread size
Material
Version
Colour
Spindle drive type
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
spanner size
Outer diameter
Height
Thread size
Material
Version
Colour
Spindle drive type