166-50103 | HellermannTyton
Counter nut, M25, W 29 mm, H 3.5 mm, outer Ø 33 mm, brass, nickel-plated, 166-50103
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4637 €
50 pcs.
1.3804 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | counter nut | |
Outer diameter | 33 mm | |
Colour | silver | |
Spindle drive type | external hexagon | |
Thread size | M25 | |
Height | 3.5 mm | |
Material | brass, nickel-plated | |
spanner size | 29 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |