09195106822 | Harting
IDC connector, Mezzannine, SEK mezz Fe 10P THT 4.5mm PL2
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Female connector, 09195106822, Harting
Straight female connector with reflow soldering termination (THR), wave soldering termination, 10 contacts, performance level: 2.
Technical specifications
Performance level | 2 | |
Connection | solder pin | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |