151-28412 | HellermannTyton
Mounting base, nylon, black, self-adhesive, (L x W x H) 28 x 28 x 4.7 mm
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8211 €
100 pcs.
0.7735 €
500 pcs.
0.7259 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive socket, 151-28412, HELLERMANN
Where speed, simplicity and a firm fixing base are required these self adhesive clips are ideal.
Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts is impractical or undesirable.
Features
- Simple to install with a screw or bolt
- Excellent security, particularly in areas of high vibration
- Maximum surface area with adhesive to achieve high pull-off force
- 4-way entry for cable tie for quicker and more flexible installation
Technical specifications
Version | mounting base | |
Width | 28 mm | |
Colour | black | |
Height | 4.7 mm | |
Length | 28 mm | |
Material | nylon | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |