Width | 10.3 mm | |
Colour | black | |
Suitable for | cable tie | |
Length | 2.5 m | |
Material | polyolefine | |
max. operating temperature | 90 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Protection profile |
Country of origin | GB |
Customs tariff number | 39169090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available