110-30002 | HellermannTyton

HellermannTyton 110-30002

Order No.: 42P1090
EAN: 4031026103365
MPN:
110-30002
SP MK3PNSP2 AIR HOSE 3 METERS
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
97.4134 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
97.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.4134 €

Spare compressed air hose for the pneumatic processing tool MK3PNSP2.

Length: 3 meters

Technical specifications
Weight 0.35 kg
Handle Material plastic
max. binder width 4.8 mm
Logistics
Country of origin DE
Customs tariff number 84679200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes