110-09110 | HellermannTyton
HellermannTyton 110-09110
Unit Price (€ / pc.)
4,145.365 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Bond strength | 2.5 mm | |
Weight | 0.91 kg | |
Handle Material | plastic | |
max. binder width | 13.5 mm | |
min. binder width | 4.8 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 84671900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |