110-09100 | HellermannTyton

HellermannTyton 110-09100

Order No.: 42P1064
EAN: 4031026252704
MPN:
110-09100
MK9P
Series: MK9P
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
4,145.365 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,145.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,145.365 €
Technical specifications
Bond strength 2.5 mm
Weight 0.91 kg
Handle Material plastic
max. binder width 13.5 mm
min. binder width 4.8 mm
Logistics
Country of origin US
Customs tariff number 84671900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
max. binder width
min. binder width
Bond strength
Handle Material
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
max. binder width
min. binder width
Bond strength
Handle Material
Weight
HellermannTyton 110-09110
Order No.:
 42P1066
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 110-09110
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 4,145.37 € *
1 pcs.
4,145.365 €
13.5 mm
4.8 mm
2.5 mm
plastic
0.91 kg
HellermannTyton 110-09100
Order No.:
 42P1064
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 110-09100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 4,145.37 € *
1 pcs.
4,145.365 €
13.5 mm
4.8 mm
2.5 mm
plastic
0.91 kg