110-07100 | HellermannTyton

HellermannTyton 110-07100

Order No.: 42P1056
EAN: 4031026218045
MPN:
110-07100
MK7P
Series: MK7
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
1,376.711 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,376.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,376.711 €
Technical specifications
Bond strength 1.5 mm
Weight 0.43 kg
Handle Material plastic
max. binder width 4.8 mm
Logistics
Country of origin US
Customs tariff number 84671900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 42P1058

Manufacturer SKU:

 110-07111

 

Available: 0 pcs. Leadtime: 1 Week **
53.94 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.9427 €
5 pcs.
50.7059 €
15 pcs.
48.7662 €
50 pcs.
46.6123 €
150 pcs.
44.6607 €