AV02011 | Avit
Heavy Duty Tape Measure - 5m / 16ft
Order No.: 03L4550
EAN: 5013969990713
MPN:
AV02011
Unit Price (€ / pc.)
7.0091 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
7.01 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0091 €
10 pcs.
6.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Convenient tape lock for ease of use
- Pause buttons for fingertip control
- Heavy duty cover for maximum grip
- Size: 5 Meter / 16 ft
Technical specifications
Resolution | 5 m | |
Version | rolling tape measure | |
Weight | 206 g | |
Material | steel | |
measurement range | 5 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90178010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |