AV02010 | Avit
Heavy Duty Tape Measure - 3m /10ft
Order No.: 03L4549
EAN: 5013969990706
MPN:
AV02010
Unit Price (€ / pc.)
4.9385 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.3435 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Convenient tape lock for ease of use
- Pause buttons for fingertip control
- Heavy duty cover for maximum grip
- Size: 3 Meter / 10 ft
Technical specifications
Resolution | 3 m | |
Version | rolling tape measure | |
Weight | 132 g | |
Material | steel | |
measurement range | 3 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90178010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |