DERAY SET 2000-8 | DSG-CANUSA
Heatshrink tubing, 2000-8, refill package
Unit Price (€ / pck.)
6.5450 € *
Available: 98 pck.
Next delivery: 100 pck. on 2024-05-17
Leadtime: 2 Weeks **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pck.
6.5450 €
10 pck.
5.7715 €
100 pck.
5.0575 €
250 pck.
4.8552 €
1000 pck.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding refill package for compartment 8.
Heatshrink tubing size: 3/8 inch. Contents: 12 pieces. Sorted by colors: yellow, red and blue. Length: 125 mm. Total length: 1.5 m. Shrinking range: 9.5 mm to 4.8 mm.
Type: 2000–8, refill package
Technical specifications
Number of single parts | 12 | |
Version | shrink tubing assortment |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |