DERAY SET 2000-4 | DSG-CANUSA
Heatshrink tubing, 2000-4, refill package
Unit Price (€ / pck.)
11.2574 € *
Available: 65 pck.
Leadtime: 2 Weeks **
Total Price:
11.26 € *
Price list
Quantity
Price per unit*
1 pck.
11.2574 €
10 pck.
9.9127 €
50 pck.
9.2344 €
150 pck.
8.8298 €
500 pck.
8.3776 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding refill package for compartment 4.
Heatshrink tubing size: 1/8 inch. Contents: 80 pieces. Sorted by colors: black, yellow, red and blue. Length: 40 mm. Total length: 3.2 m. Shrinking range: 3.2 to 1.6 mm.
Type: 2000–4, refill package
Technical specifications
Number of single parts | 80 | |
Version | shrink tubing assortment |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |