416-17033 | HellermannTyton

Heatshrink cap, 1617-1-B8W

Order No.: 90F767
EAN: 5022660647185
MPN:
416-17033
1617-1-B8W-PEX-BK
Series: HEK
HellermannTyton
default L
front L
Image may differ
Unit Price (€ / pc.)
15.4105 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
15.41 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4105 €
10 pcs.
14.5061 €
100 pcs.
13.6017 €
500 pcs.
12.6973 €
1000 pcs.
11.7929 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cap, 416-17033, HellermannTyton

This end cap is suitable for use on both polymeric and paper insulated, lead jacketed cables which may include aluminium or steel armouring.

Features

  • Seal cables during storage or transportation
  • Adhesive lining for excellent environmental sea
  • High shrink ratio to minimise number of sizes needed
  • Can be fitted with air valves for pressurised cable applications
Technical specifications
Colour black
Inner diameter after shrinkage 32 mm
Inner diameter before shrinkage 75 mm
contains glue inside No
Length 140 mm
Material polyolefine
max. operating temperature 80 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 135 °C
Wall thickness 4 mm
Inch Size 3
Logistics
Country of origin CN
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink cap, 1613-1-B8W
Order No.:
 90F762
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 416-13060
Available: 52 pcs. Leadtime: 1 Week **
Total Price: 4.94 € *
1 pcs.
4.9385 €
10 pcs.
4.5458 €
100 pcs.
4.1650 €
500 pcs.
3.9270 €
1000 pcs.
3.5581 €
20 mm
2.3 mm
7.5 mm
polyolefine
black
No
-55 °C
3:1
135 °C
80 °C
Heatshrink cap, 1614-1-B8W
Order No.:
 90F763
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 416-14047
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 7.02 € *
1 pcs.
7.0210 €
10 pcs.
6.6045 €
100 pcs.
6.1999 €
500 pcs.
5.7834 €
1000 pcs.
5.3669 €
75 mm
40 mm
3.3 mm
15 mm
polyolefine
black
No
-55 °C
3:1
135 °C
80 °C
Heatshrink cap, 1617-1-B8W
Order No.:
 90F767
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 416-17033
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 15.41 € *
1 pcs.
15.4105 €
10 pcs.
14.5061 €
100 pcs.
13.6017 €
500 pcs.
12.6973 €
1000 pcs.
11.7929 €
140 mm
75 mm
4 mm
32 mm
polyolefine
black
No
-55 °C
3:1
135 °C
80 °C
Heatshrink cap, 1612-1-B8W
Order No.:
 90F760
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 416-12046
Available: 115 pcs. Leadtime: 1 Week **
Total Price: 3.14 € *
1 pcs.
3.1416 €
10 pcs.
2.8917 €
100 pcs.
2.6418 €
500 pcs.
2.4871 €
1000 pcs.
2.3205 €
10 mm
2 mm
4 mm
polyolefine
black
No
-55 °C
3:1
135 °C
80 °C
Heatshrink cap, 1615-1-B8W
Order No.:
 90F765
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 416-15035
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 1 pcs. on 2024-04-26
Total Price: 11.97 € *
1 pcs.
11.9714 €
10 pcs.
11.2693 €
100 pcs.
10.5672 €
500 pcs.
9.8651 €
1000 pcs.
9.1630 €
132 mm
62 mm
3.8 mm
23 mm
polyolefine
black
No
-55 °C
3:1
135 °C
80 °C