BM71C-375-342 | Brady
Shrink sleeve marker, 3:1, (L x W) 15.24 m x 16.4 mm, inscribable, white, BM71C-375-342
Unit Price (€ / pc.)
427.4242 € *
Available: 0 pcs.
Leadtime: On Request **
Bulk roll of PermaSleeve markers. PermaSleeve markers provide a wire marking solution that combines speed, ease of use, and permanence to create long-lasting, high quality identification. These Sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.
Technical specifications
Width | 16.4 mm | |
Colour | white | |
Flame-retardant | Yes | |
Length | 15.24 m | |
Material | polyolefine | |
Shrinking rate | 3:1 | |
Shrinking temperature | 135 °C | |
Markable | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |