Skip to content Skip to navigation menu

Heart rate click MIKROE-2000


Order No.: 74S1880

Manufacturer: MikroElektronika

Series: MIKROE_Health

Manufacturer No.: MIKROE-2000
Heart rate click

EAN: 8606015077048


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €24.3474 €20.46
5 €23.2764 €19.56
10 €22.2887 €18.73
25 €21.3843 €17.97
in stock 11 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MIKROE-2000 of MikroElektronika at Bürklin Elektronik!

Product specification

Technical features
Heart rate sensor
I²C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: MikroElektronika
Series: MIKROE_Health
Manufacturer number: MIKROE-2000
Heart rate click
Country of origin: Serbia
Customs tariff number: 84733020

Product description

Heart Rate click, MIKROE-2000, MikroElektronika

Heart Rate click is a heart rate monitoring and pulse oximetry measuring Click board™. It features an advanced oximeter and heart rate monitoring sensor, which relies on two integrated LEDs, a photosensitive element, and a very accurate and advanced low noise analog front end, to provide clean and accurate readings. It is enough to place an index finger on a top of the sensor to get both of the heart rate and blood oxygen saturation via the I2C interface. Features, such as the Ambient Light Cancellation (ALC) and the discrete time filters, ensure that no ambient light or 50/60Hz hum is interfering with the readings.

One of the more important features of this device is its low power consumption: it is possible to put the device into the Standby mode, where it consumes a very low amount of power. All those features make this Click board™ an ideal solution for various heart-rate and SpO2 related applications, as well as the development of new algorithms for reading blood parameters based on the red and infra-red absorbance properties of the human body, mainly for the arterial blood oxygen saturation (SpO2) and heart rate (HR).



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)