1427N1BK | Hammond
Handle
Unit Price (€ / pc.)
7.1519 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1519 €
10 pcs.
6.7949 €
50 pcs.
6.1047 €
100 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 1427N1BK, Hammond
Features
- Material is round steel.
- Available in Chrome Plated or Black Powder Coated
- Hardware included
Technical specifications
Version | handle | |
Type of mounting | screw | |
Colour | black | |
Height | 30 mm | |
Length | 99 mm | |
Material | steel |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |