1427GBC | Hammond
Handle
Unit Price (€ / pc.)
15.1011 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
10 pcs.
14.3395 €
50 pcs.
12.9115 €
100 pcs.
11.6263 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 1427GBC, Hammond
Features
- Material is round steel.
- Available in Chrome Plated or Black Powder Coated
- Hardware included
Technical specifications
Version | handle | |
Type of mounting | screw | |
Colour | black | |
Height | 41.66 mm | |
Length | 76.2 mm | |
Material | polyamide/aluminum |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |