1427E1BK | Hammond
Handle
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Available in 7 Days: 259 pcs.
Leadtime: 1 Week **
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
10 pcs.
6.8187 €
50 pcs.
6.1285 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 1427E1BK, Hammond
Features
- Material is round steel.
- Available in Chrome Plated or Black Powder Coated
- Hardware included
Technical specifications
Version | handle | |
Type of mounting | screw | |
Colour | black | |
Height | 26 mm | |
Length | 50.8 mm | |
Material | aluminum |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |