1427C4 | Hammond
Handle
Unit Price (€ / pc.)
11.7572 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
11.76 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7572 €
10 pcs.
11.1622 €
50 pcs.
10.0436 €
100 pcs.
9.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 1427C4, Hammond
Features
- Material is round steel.
- Available in Chrome Plated or Black Powder Coated
- Hardware included
Technical specifications
Version | handle | |
Type of mounting | screw | |
Colour | black | |
Height | 24.99 mm | |
Length | 110 mm | |
Material | aluminum |
Download
Logistics
Country of origin | US |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |