TRMS multimeter with 6,000 digits digital display, analog bargraph and temperature measurement
The METRAHIT 2+ offers all measuring functions of a versatile multimeter: Convincing technology with all voltage, resistance, current and temperature measuring ranges and many other measuring and automatic functions. The inexpensive TRMS entry-level multimeter. Tried and tested Gossen Metrawatt reliability and safety. Reliable measurement results in the CAT III 600V measurement category with a plus in safety for user and device thanks to original GMC automatic socket lock (ABS).
Top technology down to the last detail: the robust METRAHIT 2+ digital multimeter offers convincing performance features in every respect.
It is equipped with the latest technology and guarantees high-precision results. The ergonomic design ensures maximum ease of use and safety.
Thanks to true RMS value measurement and a wide range of functions, it is universally suitable for demanding measurement tasks in many areas.
The autorange multimeter for use in all areas of electrical engineering, e.g. electrical installation, studies or training
Ordering information:
Display Digits | 6000 | |
Version | digital multimeter | |
TRMS possible | Yes | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 40 MΩ | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V |
Country of origin | DE |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
21K5468
Manufacturer SKU:
HC20
Order No.:
21K5218
Manufacturer SKU:
F829
Order No.:
21K5532
Manufacturer SKU:
WZ12D
Order No.:
21K5469
Manufacturer SKU:
HC30
Order No.:
21K5448
Manufacturer SKU:
TF400 SURFACE
Order No.:
21K5462
Manufacturer SKU:
FF 10A/1000V
Order No.:
21K5220
Manufacturer SKU:
F836
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available