Halogen lamps, type RR-Leuchten HALOFLEX.
For focused lighting with flexible arm, switch on the lamp head, integrated safety transformer (except 12 V version). Supplied as complete kit with clamp, screws for wall or ceiling installation, and a halogen bulb Halospot 48 (12 V/20 W, for G4 socket); Note: a holding magnet (E 3381) and safety glass (E 3382) are available on separate order.
With 600 mm lamp holder and degree of protection IP 54.
Lamp holder with rubber conduit, with safety glass.
Technical attributes (type, version, degree of protection, radiation angle): 3375/1-M SG600, wide beam lamp, 230 V, IP 54, 36°, 3.0 m
Illuminant type | halogen | |
Width | 88 mm | |
Explosion Safe | No | |
Shell Material | rubber | |
Length | 600 mm | |
Degree of protection (IP) | IP20 |
Country of origin | DE |
Customs tariff number | 94052940 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
07L4229
Manufacturer SKU:
E 3381
Order No.:
07L4231
Manufacturer SKU:
E 3382 407 706
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available