IR21844SPBF | Infineon Technologies

Gate Driver IC, Half-Bridge, SOIC-8, IR21844SPBF

Order No.: 31S3042
EAN: 4099879102539
MPN:
IR21844SPBF
SP001536960
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.1892 €
100 pcs.
2.8679 €
250 pcs.
2.6061 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale

Gate driver ICs, IR21844SPBF, Infineon Technologies

The IR21844SPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.

Features

  • Floating channel designed for bootstrap operation
  • Undervoltage lockout
  • Logic and power ground offset
  • Matched propagation delay for both channels
Technical specifications
Number of channels 2
Version Half-Bridge
Output voltage DC 10-20 V
Input voltage 2.7 V
Enclosure SOIC-14
Assembly SMD
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 3
Original Packaging Bar with 55 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage
Enclosure
Number of channels
Version
Assembly
Output voltage DC
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage
Enclosure
Number of channels
Version
Assembly
Output voltage DC
Gate Driver IC, Half-Bridge, SOIC-8, IR2104STRPBF
Order No.:
 31S3008
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2104STRPBF
Available: 1,370 pcs. Leadtime: 99 Weeks **
Total Price: 11.66 € *
10 pcs.
1.1662 €
50 pcs.
1.0353 €
250 pcs.
0.8806 €
2500 pcs.
0.7021 €
5000 pcs.
0.6426 €
3 V
SOIC-8
2
Half-Bridge
SMD
10-20 V
Gate Driver IC, Half-Bridge, SOIC-8, IR2108STRPBF
Order No.:
 31S3010
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2108STRPBF
Available: 0 pcs. Available in 5 Days: 1,650 pcs. Leadtime: 1 Week **
Total Price: 1.69 € *
1 pcs.
1.6898 €
50 pcs.
1.4994 €
2500 pcs.
1.2495 €
2.9 V
SOIC-8
2
Half-Bridge
SMD
10-20 V
Gate Driver IC, Half-Bridge, SOIC-8, IR2184SPBF
Order No.:
 31S3046
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2184SPBF
Available: 0 pcs. Available in 5 Days: 5,275 pcs. Leadtime: 1 Week **
Total Price: 2.48 € *
5 pcs.
2.4752 €
10 pcs.
2.3324 €
50 pcs.
2.2015 €
100 pcs.
2.0944 €
2.7 V
SOIC-8
2
Half-Bridge
SMD
10-20 V
Gate Driver IC, Half-Bridge, SOIC-8, IR21844SPBF
Order No.:
 31S3042
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR21844SPBF
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 3.59 € *
1 pcs.
3.5938 €
10 pcs.
3.1892 €
100 pcs.
2.8679 €
250 pcs.
2.6061 €
1000 pcs.
2.3919 €
2.7 V
SOIC-14
2
Half-Bridge
SMD
10-20 V
Gate Driver IC, Half-Bridge, SOIC-8, IR2109STRPBF
Order No.:
 31S3014
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2109STRPBF
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 1.05 € *
2500 pcs.
1.0472 €
2.9 V
SOIC-8
2
Half-Bridge
SMD
10-20 V
Gate Driver IC, Half-Bridge, SOIC-8, IR21844STRPBF
Order No.:
 31S3044
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR21844STRPBF
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 1.92 € *
2500 pcs.
1.9159 €
2.7 V
SOIC-14
2
Half-Bridge
SMD
10-20 V
Gate Driver IC, Half-Bridge, SOIC-14, IR21094SPBF
Order No.:
 31S3012
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR21094SPBF
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 1.39 € *
1980 pcs.
1.3923 €
2.9 V
SOIC-14
2
Half-Bridge
SMD
10-20 V
Gate Driver IC, Half-Bridge, SOIC-8, IR2184STRPBF
Order No.:
 31S3048
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2184STRPBF
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 1.54 € *
2500 pcs.
1.5351 €
2.7 V
SOIC-8
2
Half-Bridge
SMD
10-20 V