10350 | Projahn
HSS twist drill, Ø 3.5 mm, 70 mm, spiral length 30 mm, steel, DIN 338, 10350
Unit Price (€ / pc.)
0.8211 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8211 €
50 pcs.
0.7259 €
250 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 3.5 mm
Technical specifications
Version | HSS twist drill | |
diameter | 3.5 mm | |
Length | 70 mm | |
Material | steel | |
Standard number | DIN 338 | |
spiral length | 30 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |