114160 3,3 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 3.3 mm, 65 mm, M4, spiral length 36 mm, steel, DIN 338, 114160 3,3
Order No.: 07L7996
EAN: 4099891377540
MPN:
114160 3,3
Discontinued
Unit Price (€ / pc.)
3.2011 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
25 pcs.
2.7132 €
100 pcs.
2.5109 €
250 pcs.
2.3919 €
1000 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS high-performance twist drills DIN 338 N, type 140.
For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.
Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 3.3 mm, Sp 36/L 65 mm, M 4
Technical specifications
Version | HSS twist drill | |
diameter | 3.3 mm | |
Thread size | M4 | |
Length | 65 mm | |
Material | steel | |
Standard number | DIN 338 | |
spiral length | 36 mm |
Download
Logistics
Country of origin | NZ |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |