11000 | Projahn
HSS twist drill, Ø 10 mm, 133 mm, spiral length 87 mm, steel, DIN 338, 11000
Unit Price (€ / pc.)
3.5462 € *
Available: 22 pcs.
Leadtime: 1 Week **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.1178 €
100 pcs.
2.7370 €
250 pcs.
2.6299 €
1000 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 10 mm
Technical specifications
Version | HSS twist drill | |
diameter | 10 mm | |
Length | 133 mm | |
Material | steel | |
Standard number | DIN 338 | |
spiral length | 87 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |