10080 | Projahn
HSS twist drill, Ø 0.8 mm, 30 mm, spiral length 10 mm, steel, DIN 338, 10080
Unit Price (€ / pc.)
1.6422 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
25 pcs.
1.3923 €
100 pcs.
1.2971 €
250 pcs.
1.2257 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 0.8 mm
Technical specifications
Version | HSS twist drill | |
diameter | 0.8 mm | |
Length | 30 mm | |
Material | steel | |
Standard number | DIN 338 | |
spiral length | 10 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |