10070 | Projahn
HSS twist drill, Ø 0.7 mm, 28 mm, spiral length 9 mm, steel, DIN 338, 10070
Unit Price (€ / pc.)
1.7136 € *
Available: 24 pcs.
Leadtime: 1 Week **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
2 pcs.
1.7136 €
10 pcs.
1.5470 €
50 pcs.
1.3804 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 0.7 mm
Technical specifications
Version | HSS twist drill | |
diameter | 0.7 mm | |
Length | 28 mm | |
Material | steel | |
Standard number | DIN 338 | |
spiral length | 9 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |