140520 | Drills, Mills, Mounted Points, Cutting Discs

HSS twist drill, Ø 5.2 mm, 86 mm, spiral length 52 mm, steel, DIN 338, 140520

Order No.: 07L8019
EAN: 4000146140529
MPN:
140520
default L
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.0940 €
50 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS high-performance twist drills DIN 338 N, type 140.

For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.

Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 5.2 mm, Sp 52/L 86 mm

Technical specifications
Version HSS twist drill
diameter 5.2 mm
Length 86 mm
Material steel
Standard number DIN 338
spiral length 52 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Thread size
Material
Standard number
Version
Shaft Diameter
Head shape
Abrasive Material
1 item in 26 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Thread size
Material
Standard number
Version
Shaft Diameter
Head shape
Abrasive Material
HSS SPIR.DR.BIT 1.6
Order No.:
 07L7995
Manufacturer:
 Holex
Manufacturer SKU:
 114031 1,6
Available: 6 pcs. Leadtime: 2 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
25 pcs.
2.6061 €
100 pcs.
2.4157 €
250 pcs.
2.2967 €
1000 pcs.
2.0944 €
1.6 mm
43 mm
M2
DIN 338
HSS twist drill
1.6 mm
cylinder
steel