05903 | EXACT

Tapping tool, bit, 41 mm, M5, spiral length 4.2 mm, DIN 3126, 05903

Order No.: 07L9304
EAN: 4099891378066
MPN:
05903
EXACT
default L
Image may differ
Unit Price (€ / pc.)
18.3498 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.35 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3498 €
10 pcs.
16.1483 €
50 pcs.
15.0535 €
150 pcs.
14.3871 €
500 pcs.
13.6493 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS tapping tool bits, 3 in 1 with bit shaft, type EXACT 059.

Suitable for tap drilling in a single pass (as spiral drill), thread cutting (as thread cutter), cleaning (in reverse mode) and deburring (as deburring tool) threads; Features: ROTAPLUS drill chuck for increased flexural elasticity through heat-treated induction zone and optimized microstructure for up to 50 % higher tool life and significant reduction of the risk of fracture, split point (cylindrical drill tip) for optimized centering, low feed force and improved chip discharge, cone extension for easier cutting, low torque, reduced risk of tilting, improved guide for retraction stroke, safe force transfer through 1/4 inch hex shaft (DIN 3126), suitable for CrNi steel, non-ferrous metal and plastic to 1 x D (M 6 is 6.0 mm material thickness), tensile strength up to 600 N/mm².

Technical attributes (type, rated dimension, pitch (P), twist drill diameter (D), length overall (L)): 05903, M 5, P 0.8, D 4.2, L 41 mm

Technical specifications
Version tapping tool
Thread size M5
Thread pitch 0.8 mm
Length 41 mm
Standard number DIN 3126
shank bit
spiral length 4.2 mm
Logistics
Country of origin DE
Customs tariff number 82074010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Thread size
Thread pitch
Standard number
Version
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Thread size
Thread pitch
Standard number
Version
Tapping tool, bit, 41 mm, M5, spiral length 4.2 mm, DIN 3126, 05903
Order No.:
 07L9304
Manufacturer:
 EXACT
Manufacturer SKU:
 05903
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 18.35 € *
1 pcs.
18.3498 €
10 pcs.
16.1483 €
50 pcs.
15.0535 €
150 pcs.
14.3871 €
500 pcs.
13.6493 €
41 mm
M5
0.8 mm
DIN 3126
tapping tool