TNRB 17 | Weller

Round nozzle, Round, Ø 1.7 mm, TNRB 17

Order No.: 10L5454
EAN: 4003019437863
MPN:
TNRB 17
T0058768745N
Series: TNRB
Weller
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
67.711 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
67.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.711 €

Hot air round nozzle bent, TNRB 17, Weller

TNRB 17 hot air round nozzle bent Ø 1,7 mm x 45°, for WTHA 1

Technical specifications
Version Round nozzle
diameter 1.7 mm
Suitable for WTHA1
Peak type Round
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
diameter
Version
Peak type
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Version
Peak type
Suitable for
Round nozzle, Round, Ø 6 mm, TNRB 60
Order No.:
 10L5456
Manufacturer:
 Weller
Manufacturer SKU:
 TNRB 60
Available: 2 pcs. Leadtime: 6 Weeks **
Total Price: 67.71 € *
1 pcs.
67.711 €
6 mm
Round nozzle
Round
WTHA1
Round nozzle, Round, Ø 1.7 mm, TNRB 17
Order No.:
 10L5454
Manufacturer:
 Weller
Manufacturer SKU:
 TNRB 17
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 67.71 € *
1 pcs.
67.711 €
1.7 mm
Round nozzle
Round
WTHA1