TNR 70 | Weller

Round nozzle, Round, Ø 7 mm, TNR 70

Order No.: 10L5452
EAN: 4003019437856
MPN:
TNR 70
T0058768744N
Series: TNR
Weller
default L
front L
Image may differ
Unit Price (€ / pc.)
47.4810 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
47.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.4810 €

Hot air round nozzle, TNR 70, Weller

TNR 70 hot air round nozzle Ø 7 mm, for WTHA 1

Technical specifications
Version Round nozzle
diameter 7 mm
Suitable for WTHA1
Peak type Round
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
diameter
Version
Peak type
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Version
Peak type
Suitable for
Round nozzle, Round, Ø 2.5 mm, TNR 25
Order No.:
 10L5448
Manufacturer:
 Weller
Manufacturer SKU:
 TNR 25
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 59.38 € *
1 pcs.
59.381 €
2.5 mm
Round nozzle
Round
WTHA1
Round nozzle, Round, Ø 7 mm, TNR 70
Order No.:
 10L5452
Manufacturer:
 Weller
Manufacturer SKU:
 TNR 70
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 47.48 € *
1 pcs.
47.4810 €
7 mm
Round nozzle
Round
WTHA1
Round nozzle, Round, Ø 4 mm, TNR 40
Order No.:
 10L5450
Manufacturer:
 Weller
Manufacturer SKU:
 TNR 40
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 47.48 € *
1 pcs.
47.4810 €
4 mm
Round nozzle
Round
WTHA1