AUIPS7091GTR | Infineon Technologies

HIGH SIDE SWITCH AUIPS7091GTR

Order No.: 53S1003
EAN: 4099879035622
MPN:
AUIPS7091GTR
SP001514878
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.6422 €

High side switch, AUIPS7091GTR, Infineon Technologies

The AUIPS7091GTR is a five terminal Intelligent power switch (IPS) with built in short circuit, overtemperature, ESD protection, inductive load capability and diagnostic feedback.

Features

  • Over temperature shutdown (with auto-restart)
  • Short circuit protection (current limit)
  • Logic ground isolated from power ground
  • ESD protected
Technical specifications
Number of channels 1
Version N channel
drain-source on resistance RDS (on) @ Tj = 25°C max 82 mΩ
Enclosure SOIC-8
max. Voltage 28 V
Max. current 5 A
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Customs tariff number 85412900
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes