2700700601 | HSGM
Cutting tip HG, 9 mm, L 116 mm for HSG 0, 2700700601
Order No.: 08L864
EAN: 4099891386993
MPN:
2700700601
SPITZE HG
Unit Price (€ / pc.)
23.2883 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.29 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2883 €
5 pcs.
20.9559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding cutting and melting tips, for plastic cutting gun type HSGM.
Type: HG, tip, D 9.0, l 116 mm
Technical specifications
Version | cutting tip HG, 9 mm, L 116 mm | |
Suitable for | HSG 0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |