ARS1224J | Panasonic

RF relays, 1 Form C (NO/NC), 75 Ω, 3 GHz, 500 mA, 30 V (DC), ARS1224J

Order No.: 34G6455
EAN: 4099889415605
MPN:
ARS1224J
ARS1224
Series: RS
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
11.0789 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.0789 €
High-Frequency-Relay, 2 coil latching, PC board
Technical specifications
Connection PCB connection
Frequency 3 GHz
Impedance 75 Ω
Contact type 1 Form C (NO/NC)
Rated voltage (DC) 30 V
Rated current 500 mA
Coil resistance 1440 Ω
Standing wave ratio max 1.4 VSWR
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection
Impedance
Coil resistance
Contact type
Standing wave ratio
Frequency
Rated voltage (DC)
Rated current
1 item in 81 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection
Impedance
Coil resistance
Contact type
Standing wave ratio
Frequency
Rated voltage (DC)
Rated current
RF relays, 1 Form C (NO/NC), 50 Ω, 3 GHz, 500 mA, 30 V (DC), ARS3412
Order No.:
 34G6511
Manufacturer:
 Panasonic
Manufacturer SKU:
 ARS3412
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 11.08 € *
1 pcs.
11.0789 €
10 pcs.
9.7461 €
50 pcs.
9.0916 €
150 pcs.
8.6870 €
500 pcs.
8.2467 €
PCB connection
50 Ω
720 Ω
1 Form C (NO/NC)
max 1.4 VSWR
3 GHz
30 V
500 mA