Connection | gull-wing | |
Frequency | 8 GHz | |
Impedance | 50 Ω | |
Contact type | 1 Form C (NO/NC) | |
Coil resistance | 1440 Ω | |
Standing wave ratio | max 1.15 VSWR |
Country of origin | JP |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available