CV0052A | LogiLink
HDMI to VGA with Audio cable
Unit Price (€ / pc.)
29.6667 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Colour | black | |
Connector (exit) | VGA/USB/RCA | |
Connector | HDMI plug (type A) |
Download
Logistics
Customs tariff number | 85444290 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |