72319 | Goobay

HDMI connection cable

Order No.: 82F290
EAN: 4040849723193
MPN:
72319
Goobay
default L
Image may differ
Unit Price (€ / pc.)
17.2788 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
17.28 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2788 €
10 pcs.
15.1963 €
50 pcs.
14.1729 €
150 pcs.
13.5422 €
500 pcs.
12.8520 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI Cable, 72319, GOOBAY

Premium HDMI cable with ethernet, 3.0 m, type A-type A, black.

Features

  • Supports 4K@60Hz
  • 3D with 4K-resolution
  • Supports High Dynamic Range (HDR)
  • Supports Audio Return Channel (ARC)
  • HDCP conform
  • 21:9-Cinemacope-aspect ratio
Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) HDMI plug type A (straight)
Colour black
Cable type HDMI premium high speed with ethernet
Cable length 3 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
HDMI connection cable
Order No.:
 82F290
Manufacturer:
 Goobay
Manufacturer SKU:
 72319
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 17.28 € *
1 pcs.
17.2788 €
10 pcs.
15.1963 €
50 pcs.
14.1729 €
150 pcs.
13.5422 €
500 pcs.
12.8520 €
3 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI premium high speed with ethernet
HDMI connection cable
Order No.:
 82F291
Manufacturer:
 Goobay
Manufacturer SKU:
 72320
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 30.70 € *
1 pcs.
30.7020 €
5 pcs.
28.8575 €
15 pcs.
27.7508 €
50 pcs.
26.5251 €
150 pcs.
25.4184 €
5 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI premium high speed with ethernet
HDMI connection cable
Order No.:
 82F287
Manufacturer:
 Goobay
Manufacturer SKU:
 72316
Available: 28 pcs. Leadtime: 1 Week **
Total Price: 13.32 € *
1 pcs.
13.3161 €
10 pcs.
11.7096 €
50 pcs.
10.9242 €
150 pcs.
10.4363 €
500 pcs.
9.9008 €
1 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI premium high speed with ethernet
HDMI connection cable
Order No.:
 82F286
Manufacturer:
 Goobay
Manufacturer SKU:
 72315
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 12.53 € *
1 pcs.
12.5307 €
5 pcs.
11.5668 €
10 pcs.
10.6624 €
25 pcs.
10.0198 €
500 mm
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI premium high speed with ethernet
HDMI connection cable
Order No.:
 82F288
Manufacturer:
 Goobay
Manufacturer SKU:
 72317
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 14.30 € *
1 pcs.
14.3038 €
10 pcs.
12.5783 €
50 pcs.
11.7215 €
150 pcs.
11.2098 €
500 pcs.
10.6386 €
1.5 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI premium high speed with ethernet
HDMI connection cable
Order No.:
 82F289
Manufacturer:
 Goobay
Manufacturer SKU:
 72318
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 15.27 € *
1 pcs.
15.2677 €
10 pcs.
13.4470 €
50 pcs.
12.5307 €
150 pcs.
11.9714 €
500 pcs.
11.3645 €
2 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI premium high speed with ethernet