SP77473 | shiverpeaks
HDMI cable 3 m
Order No.: 82F1003
EAN: 4099891064327
MPN:
SP77473
Unit Price (€ / pc.)
13.3280 € *
Available: 6 pcs.
Available in 5 Days: 214 pcs.
Leadtime: 1 Week **
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
10 pcs.
11.7334 €
50 pcs.
10.9242 €
150 pcs.
10.4482 €
500 pcs.
9.9127 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, SP77473, SHIVERPEAKS
HDMI cable, HDMI plug type A to HDMI plug type A, gold plated, 3 m, dark blue.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | dark blue | |
Cable type | HDMI high speed with ethernet | |
Cable length | 3 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |