39500020133 | Harting

Data module, USB socket type A 3.0/2 x RJ45 socket to USB socket type A 3.0/2 x RJ45 socket, 39500020133

Order No.: 45F0341
EAN: 4099889815924
MPN:
39500020133
39 50 002 0133
Harting
default L
Image may differ
Unit Price (€ / pc.)
134.1011 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
134.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.1011 €

Data connector, 39500020133, Harting

Data connector, with shield plate, USB socket/socket gender changer, type A according to specification 3.0, RJ45 socket/socket gender changer, 8-pin, metal, Cat. 5e

Technical specifications
Version data module
Design straight
Connector (exit) USB socket type A 3.0/2 x RJ45 socket
Connector USB socket type A 3.0/2 x RJ45 socket
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connector
Connector (exit)
Design
Version
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector
Connector (exit)
Design
Version