17262201102 | Harting
Female connector, 220 pole, pitch 2 mm, angled, 17262201102
Order No.: 44F9089
EAN: 4099891037338
MPN:
17262201102
17 26 220 1102
Unit Price (€ / pc.)
18.3141 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Female connector, 17262201102, HARTING
Female connector, thermoplastic molding material, glass fiber reinforced, beige, motherboard to daughtercard, press-fit connection, rated current: 1 A, contacts: 220, angled, copper alloy, Au over Ni, plug-in side, nickel-plated, connection side, requirement level: 1.
The technical characteristics of 17262201102 from Harting at glance
- Product type description har-bus HM Fe. T. Monobl. 47 m. Schir.
- Grid dimension of the contact 2 mm
- Grid dimension of the connections 2 mm
- Insulator material Thermoplast
- Contact coating material Plug-in side - nickel - gold - connection side
- Packing type Tube
- Contact design feminine (female)
- Description har-bus HM Fe. T. Monobl. 47 m. Schir.
- Flammability class of the insulating material (based on UL 94) V0
- Rated current 1 A
- Execution of the electrical connection Print connection
- Connection type PCB to PCB
- Number of rows of plug contacts 7
- Number of plug contacts 220
- min. Operating temperature -55 °C
- Angle printed circuit board/contact 90° (vertical up)
- max. Operating temperature 125 °C
- Suitable for PCB thickness 1.4 mm
Technical specifications
Connection | press-in connection | |
Design | Monoblock | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 1 A | |
Orientation | angled | |
Pin number | 220 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |