17230552102 | Harting

Female connector, 55 pole, pitch 2 mm, angled, 17230552102

Order No.: 44F9069
EAN: 4099891037246
MPN:
17230552102
17 23 055 2102
Harting
default L
Image may differ
Unit Price (€ / pc.)
6.1999 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1999 €

Female connector, 17230552102, HARTING

Female connector, thermoplastic molding material, glass fiber reinforced, beige, motherboard to daughtercard, press-fit connection, rated current: 1 A, angled, copper alloy, Au over Ni, plug-in side, nickel-plated, connection side, requirement level: 2.

The technical characteristics of 17230552102 from Harting at glance

  • Contact design feminine (female)
  • Contact coating material Plug-in side - nickel - gold - connection side
  • Packing type Tube
  • Insulator material Thermoplast
  • Product type description har-bus HM Spring l. Type-C w. Shield w.
  • Grid dimension of the contact 2 mm
  • Grid dimension of the connections 2 mm
  • Angle printed circuit board/contact 90° (vertical up)
  • max. Operating temperature 125 °C
  • Suitable for PCB thickness 1.4 mm
  • min. Operating temperature -55 °C
  • Connection type PCB to PCB
  • Number of rows of plug contacts 7
  • Execution of the electrical connection Print connection
  • Rated current 1 A
  • Flammability class of the insulating material (based on UL 94) V0
  • Description har-bus HM Spring l. Type-C w. Shield w.
Technical specifications
Connection press-in connection
Design C11
Contact type socket
contact surface gold-plated
Rated current 1 A
Orientation angled
Pin number 55 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Contact type
contact surface
Grid
Pin number
Connection
Orientation
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Contact type
contact surface
Grid
Pin number
Connection
Orientation
Rated current