09488000011085 | Harting
HARTING 09488000011085
Order No.: 45F0983
EAN: 4099891065560
MPN:
09488000011085
09 48 800 0011 085
Unit Price (€ / pc.)
89.2857 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Adapter cable, 09488000011085, HARTING
Copper cable, (round), pre-assembled on one side, for railway applications, 8.5 m.
Technical specifications
Connection (1) | M12-plug | |
Colour | black | |
Cable length | 8.5 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |