09455451902 | Harting
Connector, USB socket type A 3.0 to USB socket type A 3.0, 09455451902
Order No.: 44F4192
EAN: 4099889815870
MPN:
09455451902
09 45 545 1902
Unit Price (€ / pc.)
23.7643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.76 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7643 €
10 pcs.
20.8964 €
50 pcs.
19.4684 €
100 pcs.
18.7782 €
250 pcs.
18.0642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coupler USB 3.0, 09455451902, Harting
Coupler USB 3.0 type A, contacts: 9
The technical data
- Designation USB 3.0 HIFF Bulkhead Coupler type A-A
- Number of plug contacts 9
- max. Ambient temperature 70 °C
- max. Operating temperature 70 °C
- min. Ambient temperature -40 °C
- min. Operating temperature -40 °C
- Product type Designation USB 3.0 HIFF Bulkhead Coupler type A-A
- Contact design Coupler
- Angle contact/conductor connection 180° (horizontal)
- Protection class (IP, mounted) IP20
Technical specifications
Version | Connector | |
Design | straight | |
Connector (exit) | USB socket type A 3.0 | |
Connector | USB socket type A 3.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |