09455451901 | Harting
Connector, USB socket type A 2.0 to USB socket type A 2.0, 09455451901
Order No.: 44F4191
EAN: 4099889815863
MPN:
09455451901
09 45 545 1901
Unit Price (€ / pc.)
22.0269 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.03 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0269 €
10 pcs.
19.3970 €
50 pcs.
18.0761 €
100 pcs.
17.3978 €
250 pcs.
16.7552 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coupler USB 2.0, 09455451901, Harting
Coupler USB 2.0 type A, Contacts: 4
The technical data
- Protection class (IP, mounted) IP20
- Angle contact/conductor connection 180° (horizontal)
- Contact design Coupler
- Product type Designation USB 2.0 HIFF Bulkhead Coupler type A-A
- min. Operating temperature -40 °C
- min. Ambient temperature -40 °C
- max. Operating temperature 70 °C
- max. Ambient temperature 70 °C
- Number of plug contacts 4
- Designation USB 2.0 HIFF Bulkhead Coupler type A-A
Technical specifications
Version | Connector | |
Design | straight | |
Connector (exit) | USB socket type A 2.0 | |
Connector | USB socket type A 2.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |