09454521905 | Harting
Feed through, USB socket type A 2.0 to USB socket type B 2.0, 09454521905
Order No.: 44F4060
EAN: 4099889815818
MPN:
09454521905
09 45 452 1905
Unit Price (€ / pc.)
53.0264 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.03 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0264 €
10 pcs.
46.6599 €
50 pcs.
43.4826 €
100 pcs.
42.2093 €
*incl. VAT plus shipping costs
**Subject to prior sale
Service interface USB 2.0, 09454521905, Harting
Service interface USB 2.0, Type of connection: type A female - type B female
The technical data
- Designation har-port USB 2.0 A-B WDF silver
- Connector design USB 2.0
- Product Type Designation har-port USB 2.0 A-B WDF silver
- Color Silver
- Material Polyamide
Technical specifications
Version | feed through | |
Design | straight | |
Connector (exit) | USB socket type B 2.0 | |
Connector | USB socket type A 2.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |