09454521904 | Harting
Feed through, USB socket type A 3.0 to USB socket type A 3.0, 09454521904
Order No.: 44F4059
EAN: 4099889815801
MPN:
09454521904
09 45 452 1904
Unit Price (€ / pc.)
17.8262 € *
Available: 24 pcs.
Leadtime: 2 Weeks **
Total Price:
17.83 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8262 €
10 pcs.
15.6842 €
50 pcs.
14.6013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Service interface USB 3.0, 09454521904, Harting
Service interface USB 3.0, Type of connection: type A female - type A female
The technical data
- Material Polyamide
- Color black
- Product Type Designation har-port USB 3.0 A-A WDF black
- Connector design USB 3.0
- Designation har-port USB 3.0 A-A WDF black
Technical specifications
Version | feed through | |
Design | straight | |
Connector (exit) | USB socket type A 3.0 | |
Connector | USB socket type A 3.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |