435-01601 | HellermannTyton
HellermannTyton cleaning wipes, can, 72 pieces, 435-01601
Unit Price (€ / pck.)
34.7361 € *
Available: 1 pck.
Leadtime: 1 Week **
Total Price:
34.74 € *
Price list
Quantity
Price per unit*
1 pck.
34.7361 €
5 pck.
32.6536 €
15 pck.
31.4041 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand cleaning wipes, 435-01601, RELICON
RELICON Reliclean is an antibacterial, re-greasing and quick-drying hand cleaning cloth. Ideal for cleaning heavily soiled hands, tools and equipment. Removes e.g. polyurethane, greases, oils, adhesives, tar, wax, soot, ink, sealants, paints, brake and carbon dust.
Features
- cloth size 27 x 31 cm
- Strong one-step cleaning function
- Easily removes the most stubborn stains
- Binds the dirt without leaving residues
- Reliclean has a regreasing and quick-drying effect
- Wipes are biodegradable
- Antibacterial, non-toxic and irritant
- Free from pollutants
Technical specifications
Usage | hand cleaning agent | |
Version | cleaning wipes | |
Container | can | |
Contents | 72 pieces |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34011900 |
Original Packaging | Bucket with 72 packages |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |